- Home ›
- All Products›
- 2-1423183-9
2-1423183-9
TE Connectivity / AMP Brand
7032CBB=RLY,STD,DBH,2P,480V,7S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7032CBB=RLY,STD,DBH,2P,480V,7S
Search Keywords: 214231839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423183-9
-
Alias/AKA:7032CBB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):.7 – 7 seconds
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Actuating System:AC
-
Relay Type:Time Delay
-
Multiple Timing Ranges:With
-
Mode of Operation:On/Off-Delay
-
Delay Time:.7 – 7 seconds
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$2,918.27
3
$2,766.67
5 +
$2,263.63
Click for Quote
Log in
to unlock special pricing