- Home ›
- All Products›
- 2-1423183-7
2-1423183-7
TE Connectivity / AMP Brand
7032L7DD=RLY,STD,DBH,2P,120VAC,100S,25HZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7032L7DD=RLY,STD,DBH,2P,120VAC,100S,25HZ
Search Keywords: 214231837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423183-7
-
Alias/AKA:7032L7DD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:On/Off-Delay
-
Actuating System:AC
-
Multiple Timing Ranges:With
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):10 – 100 seconds
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Delay Time:10 – 100 seconds
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$3,128.91
3
$2,966.37
5 +
$2,427.04
Click for Quote
Log in
to unlock special pricing