- Home ›
- All Products›
- 2-1423166-7
2-1423166-7
TE Connectivity / AMP Brand
7024PDT=RLY,STD,OFF,4P,125V,50S,T OPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7024PDT=RLY,STD,OFF,4P,125V,50S,T OPT
Search Keywords: 214231667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423166-7
-
Alias/AKA:7024PDT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Timing Range (Off-Time):5 – 50 seconds
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$1,159.48
3
$1,113.10
5 +
$910.72
Click for Quote
Log in
to unlock special pricing