- Home ›
- All Products›
- 2-1423165-1
2-1423165-1
TE Connectivity / AMP Brand
7024CD=RLY,STD,OFF,4P,480VAC,50SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024CD=RLY,STD,OFF,4P,480VAC,50SEC
Search Keywords: 214231651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423165-1
-
Alias/AKA:7024CD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Type of Control:Knob
-
Operating Temperature Range:-30 – 75 °C
-
Mode of Operation:Off-Delay
-
Actuating System:AC
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):5 – 50 seconds
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):5.82 x 3.25 x 3.32 in, 147.82 x 82.55 x 84.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$2,538.68
4
$1,339.86
6
$921.45
8 +
$903.02
Click for Quote
Log in
to unlock special pricing