- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423164-2
2-1423164-2
TE Connectivity / AMP Brand
Off-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Off-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 214231642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423164-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$555.63
3
$552.85
5 +
$550.09
Click for Quote
Log in
to unlock special pricing