- Home ›
- All Products›
- 2-1423163-7
2-1423163-7
TE Connectivity / AMP Brand
7022GE=RLY,STD,OFF,2P,240VAC,50HZ,200SEC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022GE=RLY,STD,OFF,2P,240VAC,50HZ,200SEC
Search Keywords: 214231637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423163-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Product Type:Relay
-
Actuating System:AC
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Status Indicator Type:None
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Timing Range (Off-Time):20 – 200 seconds
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,081.76
3
$1,066.94
5 +
$849.68
Click for Quote
Log in
to unlock special pricing