- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423162-6
TE Connectivity / AMP Brand
2-1423162-6
7022BE=RLY,STD,OFF,2P,240VAC,
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
7022BE=RLY,STD,OFF,2P,240VAC,
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 220 VAC, 240 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 214231626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423162-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:230 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:20 to 200 sec
Product Guides
+
Frequently Asked Questions
Is 2-1423162-6 RoHS compliant?
No, 2-1423162-6 is not RoHS compliant.
What is the lead time for 2-1423162-6?
The standard lead time for 2-1423162-6 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
45 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
4
$1,573.74
8
$830.59
12
$571.21
16 +
$559.79
Click for Quote
Log in
to unlock special pricing