- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423162-0
2-1423162-0
TE Connectivity / AMP Brand
7022AKX=RLY,STD,OFF,2P,120VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022AKX=RLY,STD,OFF,2P,120VAC
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 214231620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423162-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 300 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
16
can ship 2/24/27
MOQ for out of Stock Qty:
4
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$713.25
4
$683.89
8
$677.12
12
$670.42
16 +
$663.78
Click for Quote
Log in
to unlock special pricing