- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423159-6
2-1423159-6
TE Connectivity / AMP Brand
Time Delay Relay - 5 s - 50 s - 7000 Series - DPDT - 10 A.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - 5 s - 50 s - 7000 Series - DPDT - 10 A.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 214231596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423159-6
-
Alias/AKA:7012PD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
24
can ship 7/9/26
24
can ship 12/9/26
Minimum Order Quantity:
2
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$432.16
4
$431.08
6 +
$430.00
Click for Quote
Log in
to unlock special pricing