Available Replacements
ROHs Equivalent
8-1437441-2
8-1437441-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7012BB=RLY,STD,ON,2P,240VAC,5

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
7012BB=RLY,STD,ON,2P,240VAC,5
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 220 VAC, 240 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 214231579
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1423157-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    230 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.5 to 5 sec
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
46 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,334.18
6
$706.33
8
$559.18
11 +
$548.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!