- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423157-8
2-1423157-8
TE Connectivity / AMP Brand
7012BA=RLY,STD,ON,2P,240VAC,1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012BA=RLY,STD,ON,2P,240VAC,1
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 220 VAC, 240 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 214231578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423157-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:230 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1 to 1 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$527.33
3
$520.33
5 +
$519.03
Click for Quote
Log in
to unlock special pricing