- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423157-0
2-1423157-0
TE Connectivity / AMP Brand
7012AH=RLY,STD,ON,2P,120VAC,30
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012AH=RLY,STD,ON,2P,120VAC,30
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 214231570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423157-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 30 min
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
2
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$912.98
2
$910.69
4
$908.42
6
$906.15
8 +
$862.86
Click for Quote
Log in
to unlock special pricing