- Home ›
- All Products›
- 2-1423155-4
2-1423155-4
TE Connectivity / AMP Brand
GPFNR=RLY,250VDC,MAG BLOWOUT,DIODE SUPPR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GPFNR=RLY,250VDC,MAG BLOWOUT,DIODE SUPPR
Search Keywords: 214231554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423155-4
-
Alias/AKA:GPFNR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Number of Poles:4
-
Actuating System:DC
-
Contact Voltage Rating:120 VAC
-
Option:Internal Coil Suppression Diode
-
Contact Special Features:Magnetic Blowout
-
Product Type:Relay
-
Coil Type:Monostable
-
Packaging Method:Box & Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2
$669.16
3
$549.05
4
$489.00
5 +
$479.22
Click for Quote
Log in
to unlock special pricing