- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423100-1
2-1423100-1
TE Connectivity / AMP Brand
Power Relay 125VDC 20A DPDT (( 107.96mm 63.8mm 63.5mm)) Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 125VDC 20A DPDT (( 107.96mm 63.8mm 63.5mm)) Flange Mount
Search Keywords: 214231001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423100-1
-
Alias/AKA:PRDA-11DJA-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$174.58
3
$166.29
10
$158.72
24
$151.83
70 +
$145.50
Click for Quote
Log in
to unlock special pricing