- Home ›
- All Products›
- 2-1423057-2
2-1423057-2
TE Connectivity / AMP Brand
W67-X2T12-40=CKTBKR,MAGHYD,LEVER,QC.250,
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
W67-X2T12-40=CKTBKR,MAGHYD,LEVER,QC.250,
Search Keywords: 214230572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423057-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Stamped Marking Type:International I/O
-
Illumination Type:No Light
-
Trip Time at 200%:2.2 – 20 seconds
-
Circuit Breaker Type:Magnetic
-
Interrupt Capacity:2500A @ 277VAC
-
Circuit Function:Series Trip
-
Actuator Type:Toggle
-
Illuminated:No
-
Terminal Configuration:10-32 Screw
-
Number of Poles:1
-
Actuator Color:White
-
Current Rating:40 A
-
Operating Voltage:277 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
Order Increment:
24
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
48
$30.47
72
$18.75
120
$14.85
144 +
$14.55
Click for Quote
Log in
to unlock special pricing