- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1423034-4
2-1423034-4
TE Connectivity / AMP Brand
Circuit Breaker Hydraulic Magnetic 2Pole 4A 250VAC/415VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 4A 250VAC/415VAC/240VAC
Search Keywords: 214230344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423034-4
-
Alias/AKA:W92-X1110-30V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$123.75
5
$109.94
10
$106.74
15
$96.86
25
$95.40
50 +
$90.50
Click for Quote
Log in
to unlock special pricing