- Home ›
- All Products›
- 2141994-1
2141994-1
TE Connectivity / AMP Brand
10POS,TAB 0.63X0.64,PIN HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS,TAB 0.63X0.64,PIN HSG,ASSY
Search Keywords: 21419941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Number of Positions:10
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Housing Material:PA GF
-
Operating Voltage:14 VDC
-
Connector Height:.823 in, 20.9 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Sealable:No
-
Mating Alignment:With
-
Contact Size:.64mm , 2.8mm
-
Nominal Voltage Architecture:12 V
-
Centerline (Pitch):.1 in, .236 in, 2.54 mm, 6 mm
-
Primary Product Color:Black
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Product Width:1.768 in, 44.9 mm
-
Serviceable:Yes
-
Packaging Quantity:1200
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:No
-
Contact Current Rating (Max):30 A, 7.5 A
-
Number of Rows:3
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$2.429
3,000
$1.286
4,500
$0.905
6,000 +
$0.887
Click for Quote
Log in
to unlock special pricing