- Home ›
- All Products›
- 2141968-7
2141968-7
TE Connectivity / AMP Brand
46POS, MIXED,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
46POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 21419687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141968-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.025 in, .11 in, .248 in, .64 mm, 2.8 mm, 6.3 mm
-
Packaging Method:Package
-
Primary Locking Feature:Integrated in Housing
-
Product Length:3.62 in, 92 mm
-
Connector Height:1.44 in, 36.6 mm
-
Product Width:1.71 in, 43.5 mm
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Serviceable:Yes
-
Mating Alignment:With
-
Sealable:Yes
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Blank Cavity Position:12 , 13 , 15 , 16 , 17 , 18 , 19 , 2 , 20 , 21
-
Packaging Quantity:120
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:.64mm , 2.8mm , 6.3mm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Number of Positions:46
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
120
$9.03
240
$5.56
360
$4.40
480 +
$4.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments