- Home ›
- All Products›
- 2-1419158-6
2-1419158-6
TE Connectivity / AMP Brand
INLINE CONN.MALE22P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
INLINE CONN.MALE22P
Search Keywords: 214191586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419158-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Operating Voltage:14 VDC
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:22
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:500
-
Sealable:No
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:1.376 in, 34.95 mm
-
Product Length:1.33 in, 33.78 mm
-
Housing Material:PA GF
-
Connector Height:.748 in, 19 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Primary Product Color:Black
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.64mm
-
Mating Alignment:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.66
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing