- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1419158-5
2-1419158-5
TE Connectivity / AMP Brand
GET MALE TERM, B, SN, REREEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET MALE TERM, B, SN, REREEL
Product Highlights:
- Contact
- Contact Gender = Tab
- Terminate To Wire
- Crimp
- Wire Size = .5 - .75 mm²
Search Keywords: 214191585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419158-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,230
Ships today, if you order in
Minimum Order Quantity:
5000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0693
7,500
$0.0692
11,000
$0.0689
33,000
$0.0675
55,000
$0.0662
110,000
$0.0660
154,000
$0.0659
253,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT