- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1419158-2
2-1419158-2
TE Connectivity / AMP Brand
HARNESS HSG(GEM)23P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
HARNESS HSG(GEM)23P
Product Highlights:
- Socket Harness Assembly
- Contact Gender = Receptacle
- Number of Rows = 4
- 23 Positions
- Positions Loaded = Fully Loaded
Search Keywords: 214191582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419158-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
770 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:23
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,645
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
55
$1.85
100
$1.84
193
$1.83
385
$1.39
578
$1.29
770 +
$1.26
Click for Quote
Log in
to unlock special pricing