- Home ›
- All Products›
- 2-1419158-1
2-1419158-1
TE Connectivity / AMP Brand
HARNESS HSG(GEM)23P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HARNESS HSG(GEM)23P
Product Highlights:
- Socket Harness Assembly
- Contact Gender = Receptacle
- Number of Rows = 4
- 23 Positions
- Positions Loaded = Fully Loaded
Search Keywords: 214191581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419158-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
770 -
Packaging Method:Carton
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Serviceable:Yes
-
Number of Positions:23
-
Packaging Quantity:770
-
Operating Voltage:14 VDC
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
-
Product Length:1.181 in, 30 mm
-
Product Width:.972 in, 24.7 mm
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Mating Alignment Type:Keyed
-
Connector Height:.907 in, 23.05 mm
-
Contact Size:.64mm , 2.8mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):35 A, 7.5 A
-
Connector Position Assurance Capable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
193
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
193
$1.85
385
$1.41
578
$1.31
770 +
$1.28
Click for Quote
Log in
to unlock special pricing