- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1419158-0
2-1419158-0
TE Connectivity / AMP Brand
HARNESS HSG(GEM)23P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HARNESS HSG(GEM)23P
Product Highlights:
- Socket Harness Assembly
- Contact Gender = Receptacle
- Number of Rows = 4
- 23 Positions
- Positions Loaded = Fully Loaded
Search Keywords: 214191580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419158-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
770 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:23
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
193
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
193
$2.00
385
$1.52
578
$1.42
770 +
$1.39
Click for Quote
Log in
to unlock special pricing