- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1419142-2
2-1419142-2
TE Connectivity / AMP Brand
PE014003
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PE014003
Search Keywords: 214191422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419142-2
-
Alias/AKA:PE014003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$6.468
25
$5.880
50
$5.860
125
$5.850
250
$3.600
375
$2.850
500 +
$2.790
Click for Quote
Log in
to unlock special pricing