- Home ›
- All Products›
- 2-1419130-7
2-1419130-7
TE Connectivity / AMP Brand
TSC-124L3,000
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TSC-124L3,000
Search Keywords: 214191307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419130-7
-
Alias/AKA:TSC-124L3,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Switching Load (Min):1mA @ 1V
-
Contact Current Class:0 – 2 A
-
Environmental Category of Protection:RTII
-
Performance Type:Sensitive
-
Contact Limiting Continuous Current:1 A
-
Power Consumption:150 mW
-
Actuating System:AC/DC
-
Width Class (Mechanical):6 – 8 mm
-
Insulation Initial Dielectric Between Open Contacts:400 Vrms
-
Product Type:Relay
-
Height Class (Mechanical):9 – 10 mm
-
Insulation Clearance Class:0 – 2.5 mm
-
Operating Temperature Range:-30 – 80 °C
-
Contact Plating Material:AgNi Alloy
-
Contact Limiting Short-Time Current:1 A
-
Length Class (Mechanical):12 – 14 mm
-
Contact Number of Poles:1
-
Coil Type:Monostable
-
Contact Material:Nickel-Titanium Alloy
-
Contact Limiting Making Current:1 A
-
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
-
Relay Type:Signal PCB Relay TSC
-
Insulation Initial Resistance:1000000 MΩ
-
Relay Style:TSC Signal Relay
-
Termination Type:Through Hole
-
Insulation Creepage Class:0 – 1.5 mm
-
Contact Limiting Breaking Current:1 A
-
Coil Resistance:3840 Ω
-
Environmental Ambient Temperature Class:70 – 85°C
-
Insulation Initial Dielectric Between Coil/Contact Class:500 – 1000 V
-
Coil Power Rating Class:100 – 150 mW
-
Weight:3 g, .1058 oz
-
Contact Voltage Rating:120 VAC, 24 VDC
-
Insertion Loss (HF Parameter):-.02dB @ 100MHz , -.5dB @ 900MHz
-
Insulation Creepage Between Contact and Coil:.059 in, 1.5 mm
-
Environmental Ambient Temperature (Max):80 °C, 176 °F
-
Insulation Clearance Between Contact and Coil:.079 in, 2 mm
-
Width:.29 in, 7.5 mm
-
Height:.39 in, 9.9 mm
-
Isolation (HF Parameter):-13.7dB @ 900MHz , -30.6dB @ 100MHz
-
Length:.492 in, 12.5 mm
-
Insulation Special Features:1500V Initial Surge Withstand Voltage between Contacts & Coil
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$8.23
1,000
$4.36
1,500
$3.07
2,000 +
$3.00
Click for Quote
Log in
to unlock special pricing