- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1419130-4
TE Connectivity / AMP Brand
2-1419130-4
Telecom Relay SPDT (1 Form C) Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- TSC Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1419130-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 80 °C |
| Dimension: | 12.3 x 7.4 x 9.9 mm |
| Termination Style: | PC Pin |
| Coil Current: | 12.5 mA |
| Contact Form: | 1 Form C |
-
This product is discontinued, but still in stock.