- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419129-9
2-1419129-9
TE Connectivity / AMP Brand
OJ-SS-124DM,000
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
OJ-SS-124DM,000
Product Highlights:
- OJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419129-9
-
Alias/AKA:OJ-SS-124DM,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:1280 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,720
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.59
250
$1.58
500
$1.20
750
$1.12
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing