- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419129-5
2-1419129-5
TE Connectivity / AMP Brand
OJ-SS-112LMH,000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OJ-SS-112LMH,000
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- OJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 A
Search Keywords: 214191295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419129-5
-
Alias/AKA:OJ-SS-112LMH,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:720 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,047
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$1.45
750
$1.36
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing