- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419108-9
2-1419108-9
TE Connectivity / AMP Brand
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419108-9
-
Alias/AKA:RTD14012F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,082
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
20
$2.99
60
$2.98
100
$2.96
260
$2.93
500
$2.91
1,000
$2.90
2,500
$2.88
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing