- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419108-8
2-1419108-8
TE Connectivity / AMP Brand
General Purpose Relay - Power PCB Relay RT1 Series - Power - Non Latching - SPDT.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - Power PCB Relay RT1 Series - Power - Non Latching - SPDT.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419108-8
-
Alias/AKA:RTD14005F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:62 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$11.70
1,000
$6.17
1,500
$4.25
2,000 +
$4.16
Click for Quote
Log in
to unlock special pricing