- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419108-7
2-1419108-7
TE Connectivity / AMP Brand
RTB34012F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RTB34012F
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419108-7
-
Alias/AKA:RTB34012F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Order Increment:
20
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$3.99
100
$3.92
260
$3.88
500
$3.86
1,000
$3.83
1,500
$3.81
2,000 +
$3.33
Click for Quote
Log in
to unlock special pricing