help desk software
Image is representational - see mfr. specs

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 214191085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1419108-5
  • Alias/AKA:
    RTB14012F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Ships today, if you order in
On Order:
6,000   can ship 5/13/26
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$2.75
40
$2.70
100
$2.59
260
$2.52
500
$2.48
1,000
$2.47
2,500
$2.45
5,000 +
$2.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments