- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419108-4
2-1419108-4
TE Connectivity / AMP Brand
Power Relay - SPDT - 5 VDC - 12 A - Power PCB Relay RT1 Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT - 5 VDC - 12 A - Power PCB Relay RT1 Series - Through Hole - Non Latching.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419108-4
-
Alias/AKA:RTB14005F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:62 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,275
can ship 8/3/26
2,000
can ship 9/14/26
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Order Increment:
20
50 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
20
$4.72
100
$4.31
260
$4.18
500
$4.10
1,000
$3.85
1,500
$3.83
2,000 +
$3.82
Click for Quote
Log in
to unlock special pricing