- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1419108-0
2-1419108-0
TE Connectivity / AMP Brand
RT444024F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT444024F
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419108-0
-
Alias/AKA:RT444024F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,925
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
20
$3.80
60
$3.74
100
$3.65
260
$3.57
500
$3.50
1,000
$3.46
2,500
$2.74
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing