- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1419106-6
2-1419106-6
TE Connectivity / AMP Brand
Relay Socket - DIN Rail - Screw - 14 Pins - 5 A - 250 VAC - MY Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - DIN Rail - Screw - 14 Pins - 5 A - 250 VAC - MY Series.
Product Highlights:
- Socket
- KHA Series, KHS Series, PT Series
- Socket Type = Panel Mount
- 4 Poles
- Terminal Configuration = Screw
Search Keywords: 214191066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419106-6
-
Alias/AKA:27E894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
941
Can Ship immediately
On Order:
500
can ship 7/15/26
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$13.19
30
$12.86
50
$12.60
100
$12.46
250
$12.40
500
$11.14
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing