Image is representational - see mfr. specs

Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.
Product Highlights:
  • Socket
  • KU Series
  • Number of Poles = 1 through 3
  • Terminal Type = Screw
  • Without Grounding Provision
Search Keywords: 214191065
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1419106-5
  • Alias/AKA:
    27E893
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Relay Socket
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 9/14/26
3,000   can ship 9/30/26
222   can ship 1/6/27
Minimum Order Quantity:
10
Order Increment:
10
41 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$18.70
30
$17.36
50
$16.36
100
$15.53
250
$15.45
500
$15.20
1,000 +
$15.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!