- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1419106-2
2-1419106-2
TE Connectivity / AMP Brand
Relay Socket - Panel - Screw - 14 Pins - 10 A - 240 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Relay Socket - Panel - Screw - 14 Pins - 10 A - 240 VAC.
Product Highlights:
- Socket
- KU Series
- Number of Poles = 4
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 214191062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419106-2
-
Alias/AKA:27E867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,625
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$27.80
50
$26.11
100
$24.07
250
$23.43
500 +
$23.08
Click for Quote
Log in
to unlock special pricing