- Home ›
- All Products›
- 2-1419104-6
2-1419104-6
TE Connectivity / AMP Brand
T9AS1L22-18
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T9AS1L22-18
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
Search Keywords: 214191046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419104-6
-
Alias/AKA:T9AS1L22-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Length Class (Mechanical):30 – 35 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
-
Switch Arrangement:1 Form A (SPST-NO)
-
Insulation Initial Resistance:1000 MΩ
-
Coil Power Rating:.9 W
-
Contact Limiting Continuous Current:30 A
-
Output Voltage Rating (AC Relays):0 – 240 Vrms
-
Contact Arrangement:1 Form A (NO)
-
Contact Plating Material:AgCdO
-
Contact Limiting Making Current:30 A
-
Contact Current Rating (Max):30 A
-
Enclosure Type:Sealed
-
Coil Magnetic System:Monostable, DC
-
Coil Voltage Rating:18 VDC
-
Height Class (Mechanical):25 – 30 mm
-
Contact Limiting Breaking Current:30 A
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Output Type:AC
-
Coil Current:.049 A
-
Power Relay Type:Standard
-
Packaging Style:Panel Mount
-
Contact Number of Poles:1
-
Contact Switching Voltage (Max):277 VAC
-
Insulation Creepage Class:5.5 – 8 mm
-
Insulation Clearance Class:2.5 – 4 mm
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Limiting Short-Time Current:30 A
-
Environmental Category of Protection:RTIII
-
Contact Material:AgCdO
-
Width Class (Mechanical):25 – 30 mm
-
Relay Mounting Type:Printed Circuit Board
-
Output Current (Min):1 A
-
Output Voltage (Max):240 V
-
Actuating System:DC
-
Coil Power Rating Class:800 – 1000 mW
-
Relay Termination Type:Printed Circuit Terminals
-
Case Color:Black
-
Contact Voltage Rating:277 VAC
-
Coil Resistance:380 Ω
-
Contact Switching Load (Min):1000mA @ 5V
-
Output Switching:Random
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Coil Special Features:UL Coil Insulation Class F
-
Coil Power Rating DC:900 mW
-
Packaging Method:Bundle , Tray
-
Insulation Clearance Between Contact & Coil:.125 in, 3.18 mm
-
Product Length:1.281 in, 32.5 mm
-
Product Height:1.098 in, 27.9 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2500 V, 2500 Vrms
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Width:1.079 in, 27.4 mm
-
Contact Current Class:16 A, 20 – 30 A
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Insulation Creepage Between Contact & Coil:.25 in, 6.36 mm
-
Output Current Rating:0 – 30 A, 0 – 30 Arms
-
Product Weight:33 g, 1.164 oz
-
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$12.44
500
$6.59
750
$4.64
1,000 +
$4.54
Click for Quote
Log in
to unlock special pricing