Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1419104-5

Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 214191045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1419104-5
  • Alias/AKA:
    T9AS1L22-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    Quick Connect/PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1419104-5 RoHS compliant?
Yes, 2-1419104-5 is RoHS compliant.
What is the lead time for 2-1419104-5?
The standard lead time for 2-1419104-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in You may purchase all in-stock quantity of 116
Stock lot only:
116
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.247
1,000 +
$4.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!