- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1419104-2
2-1419104-2
TE Connectivity / AMP Brand
T9AS1D22-48
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T9AS1D22-48
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 214191042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1419104-2
-
Alias/AKA:T9AS1D22-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$4.73
100
$4.64
250
$4.51
500
$4.41
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing