- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1419104-0
TE Connectivity / AMP Brand
2-1419104-0
Electromechanical Relay 22VDC 484Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1419104-0 |
| Alias/AKA: | T9AS1D22-22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 22 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 30 A |
| Mounting: | Through Hole |
| Termination Style: | Quick Connect/PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 85 °C |