Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1418883-1

62.POS.MIXED REC.HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
62.POS.MIXED REC.HSG
Product Highlights:
  • Housing
  • Receptacle
  • Hybrid
  • Number of Positions = 62
  • Tab Fit = 1.50 mm, 2.79 mm
Search Keywords: 214188831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1418883-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    117
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6/56
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1418883-1 RoHS compliant?
Yes, 2-1418883-1 is RoHS compliant.
What is the lead time for 2-1418883-1?
The standard lead time for 2-1418883-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 373
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.98
50
$9.88
117
$9.34
351
$8.98
585
$8.95
1,053 +
$8.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!