- Home ›
- All Products›
- 2141884-5
2141884-5
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SWS Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SWS Ag
Search Keywords: 21418845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141884-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Agency/Standard:LV214
-
Sealable:Yes
-
Typical Current Rating:10 A
-
Customer Preferred Contact:No
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:22 AWG, .35 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size:22 AWG, .35 mm²
-
Mating Tab Width:.063 in, 1.6 mm
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Size:1.6mm
-
Tab Length:.881 in, 22.4 mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
21,000
$0.7923
42,000
$0.4047
63,000
$0.2755
84,000 +
$0.2699
Click for Quote
Log in
to unlock special pricing