- Home ›
- All Products›
- 2141868-2
2141868-2
TE Connectivity / AMP Brand
TAB 1.2X0.6,SWS; 0,08-0,15SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 1.2X0.6,SWS; 0,08-0,15SQMM
Search Keywords: 21418682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141868-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Quantity:1
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Packaging Method:Reel
-
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size Search:26 AWG, .13 mm²
-
Tab Length:1 in, 25.6 mm
-
Wire Size:26 AWG, .13 mm²
-
Mating Tab Thickness:.023 in, .6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Width:.047 in, 1.2 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.15mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7,000
$3.51
14,000
$1.80
21,000
$1.22
28,000 +
$1.20
Click for Quote
Log in
to unlock special pricing