Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2141868-1

Automotive Terminal - Tab - Mating Tab Width .047 in (1.2 mm) - Tab Thickness .024 in (.6 mm) - 26 to 25 AWG - MCON Interconne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Automotive Terminal - Tab - Mating Tab Width .047 in (1.2 mm) - Tab Thickness .024 in (.6 mm) - 26 to 25 AWG - MCON Interconnection System.
Search Keywords: 21418681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2141868-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Wire Size Search:
    25 AWG, 26 AWG, .13 mm², .15 mm²
  • Contact Size:
    1.15mm
  • Mating Tab Thickness:
    .024 in, .6 mm
  • Sealable:
    Yes
  • Wire Size:
    26 – 25 AWG, .13 – .17 mm²
  • Interface Plating:
    Tin (Sn)
  • Crimp Type:
    F-Crimp
  • Packaging Quantity:
    8000
  • Receptacle Style:
    180°
  • Terminal Type:
    Tab
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Wire Contact Termination Area Plating Material:
    Tin
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
  • Primary Locking Feature:
    Locking Lance
  • Packaging Method:
    Reel
  • Contact Fabrication:
    Stamped & Formed
  • Termination Method to Wire & Cable:
    Crimp
  • Agency/Standard:
    LV214
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2141868-1 RoHS compliant?
Yes, 2141868-1 is RoHS compliant.
What is the lead time for 2141868-1?
The standard lead time for 2141868-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 873,950
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
5250
18 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3176
2,500
$0.2887
5,250
$0.2768
10,500
$0.2761
15,750
$0.2754
21,000 +
$0.2747
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!