- Home ›
- All Products›
- 2141864-3
2141864-3
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC AG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC AG
Search Keywords: 21418643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141864-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:8000
-
Sealable:No
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Agency/Standard:LV214
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Wire Size Search:25 AWG, 26 AWG, .13 mm², .15 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Wire Size:26 – 25 AWG, .13 – .17 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.15mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.3779
5,000
$0.2325
7,500
$0.1841
10,000 +
$0.1804
Click for Quote
Log in
to unlock special pricing