- Home ›
- All Products›
- 2141864-2
2141864-2
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC AU
Search Keywords: 21418642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141864-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10000 -
Mating Tab Width:.047 in, 1.2 mm
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size Search:25 AWG, 26 AWG, .13 mm², .15 mm²
-
Interface Plating:Gold (Au)
-
Contact Size:1.15mm
-
Sealable:No
-
Mating Tab Thickness:.025 in, .64 mm
-
Packaging Quantity:8000
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Wire Size:26 – 25 AWG, .13 – .17 mm²
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
7,500
$0.3543
15,000
$0.1876
22,500
$0.1320
30,000 +
$0.1293
Click for Quote
Log in
to unlock special pricing