- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2141864-1
2141864-1
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC SN
Search Keywords: 21418641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:23-28 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:34 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1397
5,000
$0.1048
7,500
$0.0978
10,000 +
$0.0958
Click for Quote
Log in
to unlock special pricing