- Home ›
- All Products›
- 2-1418510-1
2-1418510-1
TE Connectivity / AMP Brand
1,6TAB HSG ASSY2X2P RADIAL SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1,6TAB HSG ASSY2X2P RADIAL SEAL
Search Keywords: 214185101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1418510-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
800 -
Packaging Quantity:800
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Number of Positions:4
-
Packaging Method:Box
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V
-
Degree of Protection:IPX9K
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Row-to-Row Spacing:.157 in, 4 mm
-
Product Length:.72 in, 18.3 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:.641 in, 16.3 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Contact Size:1.6mm
-
Connector Height:1.83 in, 46.6 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Contact Type:Tab
-
Contact Current Rating (Max):10 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$1.237
800
$0.927
1,200
$0.866
1,600 +
$0.848
Click for Quote
Log in
to unlock special pricing