- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1418483-1
2-1418483-1
TE Connectivity / AMP Brand
2POS,AMP MCP2.8,REC. HSG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,AMP MCP2.8,REC. HSG
Search Keywords: 214184831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1418483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
2,800
can ship 9/7/26
Stock lot only:
1
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.2562
25
$1.1420
250
$0.9420
700
$0.8520
1,400
$0.8470
2,800
$0.8100
5,600
$0.8060
7,700
$0.8020
10,500 +
$0.7980
Click for Quote
Log in
to unlock special pricing